Siemens Solid State Relay, 15 mA Load, Chassis Mount, 30 V dc Control

Image representative of range

RS Stock No.:
758-6902
Mfr. Part No.:
3RF2255-2AB45
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

15 mA

Mounting Type

Chassis Mount

Maximum Control Voltage

30 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Crossing

Control Voltage Range

4 → 30 V dc

Terminal Type

Screw

Contact Configuration

3P-2NO

Dimensions

95 x 45 x 47mm

Depth

45mm

Operating Temperature Range

-25 → +60°C

Height

47mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Length

95mm

COO (Country of Origin):
DE

3RF22 - Semiconductor Relays


3-phase switching
Zero-cross switching
Screw terminal
Plug-in control terminal
LED display
Compact design, 45mm overall width

Approvals

CE


Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.