Sensata / Crydom Solid State Relay, 10 A Load, Surface Mount, 72 V dc Load, 32 V dc Control
- RS Stock No.:
- 756-9492
- Mfr. Part No.:
- DC100D10
- Brand:
- Sensata / Crydom
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£92.56
(exc. VAT)
£111.07
(inc. VAT)
- RS Stock No.:
- 756-9492
- Mfr. Part No.:
- DC100D10
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 10 A | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 72 V dc | |
| Minimum Load Voltage | 1 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Minimum Control Voltage | 4 V dc | |
| Switching Type | Instantaneous | |
| Control Voltage Range | 4 → 32 V dc | |
| Minimum Load Current | 2.5 mA | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| Output Device | MOSFET | |
| Package Style | Panel Mount | |
| Load Voltage Range | 1 → 72V dc | |
| Maximum Turn On Time | 0.075 ms | |
| Dimensions | 57.3 x 44.5 x 26.8mm | |
| Operating Temperature Range | -30 → +80°C | |
| Off State Leakage Current | 0.15 mA | |
| Height | 26.8mm | |
| Depth | 44.5mm | |
| Length | 57.3mm | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 10 A | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 72 V dc | ||
Minimum Load Voltage 1 V dc | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 4 V dc | ||
Switching Type Instantaneous | ||
Control Voltage Range 4 → 32 V dc | ||
Minimum Load Current 2.5 mA | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
Output Device MOSFET | ||
Package Style Panel Mount | ||
Load Voltage Range 1 → 72V dc | ||
Maximum Turn On Time 0.075 ms | ||
Dimensions 57.3 x 44.5 x 26.8mm | ||
Operating Temperature Range -30 → +80°C | ||
Off State Leakage Current 0.15 mA | ||
Height 26.8mm | ||
Depth 44.5mm | ||
Length 57.3mm | ||
- COO (Country of Origin):
- MX

