Sensata / Crydom Solid State Relay, 5 A Load, PCB Mount, 660 V rms Load, 32 V dc Control
- RS Stock No.:
- 738-5566
- Mfr. Part No.:
- CXE480D5R
- Brand:
- Sensata / Crydom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£32.05
(exc. VAT)
£38.46
(inc. VAT)
- RS Stock No.:
- 738-5566
- Mfr. Part No.:
- CXE480D5R
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 5 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 660 V rms | |
| Minimum Load Voltage | 48 V rms | |
| Maximum Control Voltage | 32 V dc | |
| Minimum Control Voltage | 15 V dc | |
| Switching Type | Instantaneous | |
| Control Voltage Range | 15 → 32 V dc | |
| Minimum Load Current | 5 A rms | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Output Device | SCR | |
| Package Style | SIP | |
| Maximum Turn On Time | 0.1 ms | |
| Load Voltage Range | 48 → 660Vrms | |
| Dimensions | 43.1 x 7.6 x 25.4mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -30°C | |
| Height | 25.4mm | |
| Off State Leakage Current | 0.1 mA rms | |
| Operating Temperature Range | -30 → +80°C | |
| Length | 43.1mm | |
| Depth | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 5 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 660 V rms | ||
Minimum Load Voltage 48 V rms | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 15 V dc | ||
Switching Type Instantaneous | ||
Control Voltage Range 15 → 32 V dc | ||
Minimum Load Current 5 A rms | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Output Device SCR | ||
Package Style SIP | ||
Maximum Turn On Time 0.1 ms | ||
Load Voltage Range 48 → 660Vrms | ||
Dimensions 43.1 x 7.6 x 25.4mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||
Height 25.4mm | ||
Off State Leakage Current 0.1 mA rms | ||
Operating Temperature Range -30 → +80°C | ||
Length 43.1mm | ||
Depth 7.6mm | ||
- COO (Country of Origin):
- MX
Approvals
UL; CSA; VDE

