Sensata Crydom Solid State Interface Relay, 32 V dc Control, 6 A rms Load, DIN Rail Mount
- RS Stock No.:
- 720-4142
- Mfr. Part No.:
- DRD24D06
- Brand:
- Sensata / Crydom
Image representative of range
Subtotal (1 unit)*
£84.62
(exc. VAT)
£101.54
(inc. VAT)
FREE delivery for orders over £50.00
- 9 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £84.62 |
| 5 - 9 | £80.39 |
| 10 - 24 | £76.18 |
| 25 - 49 | £71.91 |
| 50 + | £67.69 |
*price indicative
- RS Stock No.:
- 720-4142
- Mfr. Part No.:
- DRD24D06
- Brand:
- Sensata / Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Control Voltage | 32 V dc | |
| Maximum Load Current | 6 A rms | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 280 V rms | |
| Minimum Control Voltage | 4 V dc | |
| Control Voltage Range | 4 → 32 V dc | |
| Switching Type | Zero Cross | |
| Load Voltage Range | 24 → 280Vrms | |
| Minimum Load Voltage | 24 V rms | |
| Terminal Type | Screw | |
| Length | 84.4mm | |
| Depth | 18mm | |
| Minimum Load Current | 0.15 A rms | |
| Height | 90.3mm | |
| Off State Leakage Current | 0.1mA rms | |
| Maximum Operating Temperature | +80°C | |
| Dimensions | 84.4 x 18 x 90.3mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Turn On Time | 1/2 cycle | |
| Manufacturer Part No. | DRD24D06 | |
| Operating Temperature Range | -30 → +80°C | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Control Voltage 32 V dc | ||
Maximum Load Current 6 A rms | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 280 V rms | ||
Minimum Control Voltage 4 V dc | ||
Control Voltage Range 4 → 32 V dc | ||
Switching Type Zero Cross | ||
Load Voltage Range 24 → 280Vrms | ||
Minimum Load Voltage 24 V rms | ||
Terminal Type Screw | ||
Length 84.4mm | ||
Depth 18mm | ||
Minimum Load Current 0.15 A rms | ||
Height 90.3mm | ||
Off State Leakage Current 0.1mA rms | ||
Maximum Operating Temperature +80°C | ||
Dimensions 84.4 x 18 x 90.3mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Turn On Time 1/2 cycle | ||
Manufacturer Part No. DRD24D06 | ||
Operating Temperature Range -30 → +80°C | ||
- COO (Country of Origin):
- MX
DIN Rail Mounting - SeriesOne DR Dual SSRs
Dual output with ratings of 6 Amps per channel
Load voltage ratings of 24 → 280 Vac and 48 → 600 Vac
Fits standard 35mm DIN rail
LED input status indicator
DC control voltage (4 → 32 Vdc)
100K-cycle UL 508 endurance rating for enhanced reliability
Approvals
Approvals
Related links
- Sensata Crydom Solid State Interface Relay 6 A rms Load, DIN Rail Mount
- Sensata Crydom Solid State Interface Relay 12 A rms Load, DIN Rail Mount
- Sensata Crydom Solid State Interface Relay 10 A rms Load, DIN Rail Mount
- Sensata Crydom Solid State Interface Relay 6 A Load, DIN Rail Mount
- Sensata Crydom Solid State Interface Relay 12 A Load, DIN Rail Mount
- Sensata Crydom Solid State Interface Relay 3 A Load, DIN Rail Mount
- Sensata Crydom DRA Series Solid State Interface Relay 3 A rms Load, DIN Rail Mount
- Sensata Crydom Solid State Interface Relay 12 A rms Load, DIN Rail Mount
