Sensata / Crydom OneDR Solid State Interface Relay 24 to 600 V ac DIN Rail Screw
- RS Stock No.:
- 720-4117
- Mfr. Part No.:
- DR24E12
- Brand:
- Sensata / Crydom
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£63.65
(exc. VAT)
£76.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £63.65 |
| 5 - 9 | £60.47 |
| 10 - 24 | £57.29 |
| 25 - 49 | £54.12 |
| 50 + | £50.93 |
*price indicative
- RS Stock No.:
- 720-4117
- Mfr. Part No.:
- DR24E12
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Control Voltage | 36Vrms | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Control Voltage 36Vrms | ||
DIN Rail Mounting - SeriesOne DR SSRs
Zero voltage and random switching options available
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability
Crydom Solid State Relay and Accessories
Approvals
UL, cUL, CE
Related links
- Sensata Crydom Solid State Interface Relay 12 A rms Load, DIN Rail Mount
- Sensata Crydom Solid State Interface Relay 6 A rms Load, DIN Rail Mount
- Sensata Crydom Solid State Interface Relay 3 A Load, DIN Rail Mount
- Sensata Crydom Solid State Interface Relay 6 A rms Load, DIN Rail Mount
- Sensata Crydom Solid State Interface Relay 10 A rms Load, DIN Rail Mount
- Sensata Crydom Solid State Interface Relay 12 A rms Load, DIN Rail Mount
- Sensata / Crydom Solid State Interface Relay 10 A rms Load, DIN Rail Mount
- Sensata Crydom Solid State Interface Relay 10 A rms Load, DIN Rail Mount
