Sensata Crydom Solid State Interface Relay, 32 V dc Control, 12 A Load, DIN Rail Mount
- RS Stock No.:
- 720-4085
- Mfr. Part No.:
- DR10D12
- Brand:
- Sensata / Crydom
Image representative of range
Subtotal (1 unit)*
£67.16
(exc. VAT)
£80.59
(inc. VAT)
FREE delivery for orders over £50.00
- Plus 163 unit(s) shipping from 09 February 2026
- Plus 5 unit(s) shipping from 09 February 2026
Units | Per unit |
|---|---|
| 1 - 4 | £67.16 |
| 5 - 9 | £63.81 |
| 10 - 24 | £60.43 |
| 25 - 49 | £57.08 |
| 50 + | £53.72 |
*price indicative
- RS Stock No.:
- 720-4085
- Mfr. Part No.:
- DR10D12
- Brand:
- Sensata / Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Control Voltage | 32 V dc | |
| Maximum Load Current | 12 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 100 V dc | |
| Minimum Control Voltage | 4 V dc | |
| Control Voltage Range | 4 → 32 V dc | |
| Switching Type | Zero Cross | |
| Load Voltage Range | 1 → 100V dc | |
| Minimum Load Voltage | 1 V dc | |
| Terminal Type | Screw | |
| Height | 90.3mm | |
| Depth | 18mm | |
| Length | 83.7mm | |
| Minimum Load Current | 2.5 mA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Off State Leakage Current | 0.1 mA | |
| Maximum Turn On Time | 1/2 cycle | |
| Dimensions | 83.7 x 18 x 90.3mm | |
| Manufacturer Part No. | DR10D12 | |
| Operating Temperature Range | -30 → +80°C | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Control Voltage 32 V dc | ||
Maximum Load Current 12 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 100 V dc | ||
Minimum Control Voltage 4 V dc | ||
Control Voltage Range 4 → 32 V dc | ||
Switching Type Zero Cross | ||
Load Voltage Range 1 → 100V dc | ||
Minimum Load Voltage 1 V dc | ||
Terminal Type Screw | ||
Height 90.3mm | ||
Depth 18mm | ||
Length 83.7mm | ||
Minimum Load Current 2.5 mA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Off State Leakage Current 0.1 mA | ||
Maximum Turn On Time 1/2 cycle | ||
Dimensions 83.7 x 18 x 90.3mm | ||
Manufacturer Part No. DR10D12 | ||
Operating Temperature Range -30 → +80°C | ||
- COO (Country of Origin):
- MX
DIN Rail Mounting - SeriesOne DR SSRs
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability
Approvals
Related links
- Sensata Crydom Solid State Interface Relay 10 A rms Load, DIN Rail Mount
- Sensata Crydom Solid State Interface Relay 12 A rms Load, DIN Rail Mount
- Sensata Crydom Solid State Interface Relay 6 A Load, DIN Rail Mount
- Sensata Crydom Solid State Interface Relay 12 A Load, DIN Rail Mount
- Sensata Crydom Solid State Interface Relay 3 A Load, DIN Rail Mount
- Sensata Crydom Solid State Interface Relay 6 A rms Load, DIN Rail Mount
- Sensata Crydom DRA Series Solid State Interface Relay 3 A rms Load, DIN Rail Mount
- Sensata Crydom DRA4D Series Solid State Interface Relay 12 A Load, DIN Rail Mount
