Crydom Evolution Series Solid State Relay, 50 A rms Load, Panel Mount, 600 V rms Load, 32 V Control

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
703-4757
Mfr. Part No.:
CC4850W3U
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

600 V rms

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V

Minimum Control Voltage

4 V dc

Switching Type

Zero Voltage

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.15 A rms

Terminal Type

Screw

Series

Evolution

Maximum Turn On Time

1/2 cycle

Load Voltage Range

48 → 600V ac

Dimensions

58.42 x 45.72 x 36.2mm

Minimum Operating Temperature

-40°C

Height

36.2mm

Off State Leakage Current

1 mA

Length

58.42mm

Operating Temperature Range

-40 → +80°C

Maximum Operating Temperature

+80°C

Depth

45.72mm

COO (Country of Origin):
MX