Sensata / Crydom HS201DR Series Solid State Relay, 35 A Load, DIN Rail Mount, 280 V ac Load, 32 V Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
703-4628
Mfr. Part No.:
HS201DR-CC2425W3U
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Load Current

35 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.15 A

Series

HS201DR

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

1/2 cycle

Dimensions

97 x 45 x 113.4mm

Depth

45mm

Priced to Clear

Yes

Length

97mm

Off State Leakage Current

0.1 mA

Height

113.4mm

COO (Country of Origin):
MX

DIN Rail Mounting with Heatsink - HS201DR Series


35 amp AC output @ 40°C
Single or dual channel
3 to 32Vdc input control voltage
DIN Rail mounted
uL, CSA, VDE, CE approved SSRs
Thermal pad installed


Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.