Sensata / Crydom DRA1 CMX Solid State Interface Relay, Control:28V dc DIN Rail Screw
- RS Stock No.:
- 701-8496
- Mfr. Part No.:
- DRA1-CMXE200D3
- Brand:
- Sensata / Crydom
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£73.75
(exc. VAT)
£88.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £73.75 |
| 5 - 9 | £70.05 |
| 10 - 24 | £66.37 |
| 25 - 49 | £62.68 |
| 50 + | £59.01 |
*price indicative
- RS Stock No.:
- 701-8496
- Mfr. Part No.:
- DRA1-CMXE200D3
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Control Voltage | 28V dc | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Control Voltage 28V dc | ||
DIN Rail Mount - DRA1-CMX Series
10mm single channel DIN rail mount SSR assembly
DC ratings up to 200 Vdc and 8 A
3-10 and 20-28Vdc control
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
DC Switching
Note
Regardless of SSR rating, the DIN-rail socket limits the continuous current rating of the modular assembly to 8A
Related links
- Sensata Crydom DRA1 CMX Series Solid State Interface Relay 6 A Load, DIN Rail Mount
- Sensata Crydom DRA1 CMX Series Solid State Interface Relay 8 A Load, DIN Rail Mount
- Sensata Crydom DRA1 CMX Series Solid State Interface Relay 5 A Load, DIN Rail Mount
- Sensata Crydom DRA1 CMX Series Solid State Interface Relay 8 A Load, DIN Rail Mount
- Sensata Crydom DRA1 CMX Series Solid State Interface Relay 3 A Load, DIN Rail Mount
- Sensata Crydom DRA1 CMX Series Solid State Interface Relay 5 A Load, DIN Rail Mount
- Sensata Crydom DRA4-CMX Series Solid State Interface Relay 8 A Load, DIN Rail Mount
- Sensata Crydom DRA1-CX Series Solid State Interface Relay 5 A rms Load, DIN Rail Mount
