Omron G3VM Series Solid State Relay, 0.1 A Load, PCB Mount, 600 V ac Load, 1.3 V Control
- RS Stock No.:
- 686-7155
- Mfr. Part No.:
- G3VM601BY
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-7155
- Mfr. Part No.:
- G3VM601BY
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 0.1 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 600 V ac | |
| Minimum Load Voltage | 0 V ac | |
| Maximum Control Voltage | 1.3 V | |
| Switching Type | DC | |
| Control Voltage Range | Maximum of 1.3 V | |
| Minimum Load Current | 100 mA | |
| Contact Configuration | SPST | |
| Terminal Type | PCB Pin | |
| Output Device | MOSFET | |
| Package Style | PDIP | |
| Series | G3VM | |
| Load Voltage Range | 0 → 600V ac | |
| Dimensions | 7.12 x 6.4 x 3.65mm | |
| Height | 3.65mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Off State Leakage Current | 50 mA | |
| Length | 7.12mm | |
| Depth | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 0.1 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 600 V ac | ||
Minimum Load Voltage 0 V ac | ||
Maximum Control Voltage 1.3 V | ||
Switching Type DC | ||
Control Voltage Range Maximum of 1.3 V | ||
Minimum Load Current 100 mA | ||
Contact Configuration SPST | ||
Terminal Type PCB Pin | ||
Output Device MOSFET | ||
Package Style PDIP | ||
Series G3VM | ||
Load Voltage Range 0 → 600V ac | ||
Dimensions 7.12 x 6.4 x 3.65mm | ||
Height 3.65mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Off State Leakage Current 50 mA | ||
Length 7.12mm | ||
Depth 6.4mm | ||
- COO (Country of Origin):
- JP
G3VM-601BY MOS FET General Purpose Series SSR – Solid State Relay.
The G3VM-601BY MOS FET relay offers a wealth of benefits required from maintenance free relays. SPST-NO (normally open), Thru-hole package relay with 6-pins.
Features and Benefits G3VM-601BY SSR – Solid Sate Relay.
• MOS FET Solid state relay.
• SMT
• Contact form SPST-NO 1a (normally open).
• Through hole relay.
• SOP6 Package (small outline package).
• 6 Relay terminals.
• Load voltage 600 V ac/dc.
• Load current 100 mA max.
• Maximum resistance with output ON 30 Ω.
• Current leakage when relay is open 1000 nA max.
• Capacitance between terminals 120 pF.
• SSR -Turn ON time 1.5 ms max.
• SSR -Turn OFF time 01 ms max.
• Dielectric strength between I/O 5000 Vrms.
• High dielectric.
• RoHS Compliant.
• SMT
• Contact form SPST-NO 1a (normally open).
• Through hole relay.
• SOP6 Package (small outline package).
• 6 Relay terminals.
• Load voltage 600 V ac/dc.
• Load current 100 mA max.
• Maximum resistance with output ON 30 Ω.
• Current leakage when relay is open 1000 nA max.
• Capacitance between terminals 120 pF.
• SSR -Turn ON time 1.5 ms max.
• SSR -Turn OFF time 01 ms max.
• Dielectric strength between I/O 5000 Vrms.
• High dielectric.
• RoHS Compliant.
Additional Features G3VM-601BY SSR – Solid State Relay.
• Long operational life.
• Small leakage current.
• SSR has excellent shock resistance.
• High insulation.
• Silent operation.
• High-speed switching.
• Control the micro analogue signal.
• Photo-LED input.
• Status output.
• Compact
• Operating temperature, ambient -20°C to +65°C.
• Small leakage current.
• SSR has excellent shock resistance.
• High insulation.
• Silent operation.
• High-speed switching.
• Control the micro analogue signal.
• Photo-LED input.
• Status output.
• Compact
• Operating temperature, ambient -20°C to +65°C.
Other Application Examples.
• Test and measurement equipment.
• Communication equipment.
• Security equipment.
• Communication equipment.
• Security equipment.
