Sharp Solid State Relay, 8 A Load, PCB Mount, 600 V Load, 1.4 V Control
- RS Stock No.:
- 667-5228
- Mfr. Part No.:
- S202S01F
- Brand:
- Sharp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-5228
- Mfr. Part No.:
- S202S01F
- Brand:
- Sharp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Maximum Load Current | 8 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 600 V | |
| Minimum Load Voltage | 80 V ac | |
| Maximum Control Voltage | 1.4 V | |
| Switching Type | Non-Zero Crossing | |
| Control Voltage Range | 1.2 → 1.4 V dc | |
| Terminal Type | PCB Pin | |
| Output Device | Triac | |
| Load Voltage Range | 600V ac | |
| Dimensions | 18.5 x 5.5 x 19.6mm | |
| Depth | 5.5mm | |
| Height | 19.6mm | |
| Operating Temperature Range | -25 → +100°C | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -25°C | |
| Length | 18.5mm | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Maximum Load Current 8 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 600 V | ||
Minimum Load Voltage 80 V ac | ||
Maximum Control Voltage 1.4 V | ||
Switching Type Non-Zero Crossing | ||
Control Voltage Range 1.2 → 1.4 V dc | ||
Terminal Type PCB Pin | ||
Output Device Triac | ||
Load Voltage Range 600V ac | ||
Dimensions 18.5 x 5.5 x 19.6mm | ||
Depth 5.5mm | ||
Height 19.6mm | ||
Operating Temperature Range -25 → +100°C | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -25°C | ||
Length 18.5mm | ||
