Sharp Solid State Relay, 0.6 A rms Load, PCB Mount, 600 V Load, 1.4 V Control

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.76

(exc. VAT)

£3.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 - 45£0.552£2.76
50 - 95£0.52£2.60
100 +£0.508£2.54

*price indicative

RS Stock No.:
667-5206
Mfr. Part No.:
PR36MF51NSZF
Brand:
Sharp
Find similar products by selecting one or more attributes.
Select all

Brand

Sharp

Maximum Load Current

0.6 A rms

Mounting Type

PCB Mount

Maximum Load Voltage

600 V

Maximum Control Voltage

1.4 V

Switching Type

Non-Zero Crossing

Control Voltage Range

1.2 → 1.4 V dc

Output Device

Triac

Load Voltage Range

600V ac

Dimensions

9.66 x 6.5 x 3.5mm

Depth

6.5mm

Length

9.66mm

Height

3.5mm

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C