- RS Stock No.:
- 667-5203
- Mfr. Part No.:
- PR39MF51NSZF
- Brand:
- Sharp
Discontinued product
- RS Stock No.:
- 667-5203
- Mfr. Part No.:
- PR39MF51NSZF
- Brand:
- Sharp
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 0.9 A rms |
Mounting Type | PCB Mount |
Maximum Load Voltage | 600 V |
Maximum Control Voltage | 1.4 V |
Switching Type | Non-Zero Crossing |
Control Voltage Range | 1.2 → 1.4 V dc |
Output Device | Triac |
Load Voltage Range | 600V ac |
Dimensions | 9.66 x 6.5 x 3.5mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Depth | 6.5mm |
Length | 9.66mm |
Height | 3.5mm |
Operating Temperature Range | -30 → +85°C |