Sharp Solid State Relay, 0.15 A Load, 600 V ac Load, 1.2 V Control
- RS Stock No.:
- 667-5199
- Mfr. Part No.:
- PR32MA11YXPF
- Brand:
- Sharp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-5199
- Mfr. Part No.:
- PR32MA11YXPF
- Brand:
- Sharp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Maximum Load Current | 0.15 A | |
| Maximum Load Voltage | 600 V ac | |
| Maximum Control Voltage | 1.2 V | |
| Switching Type | Zero Crossing | |
| Terminal Type | Surface Mount | |
| Output Device | Triac | |
| Package Style | DIP6, SMT | |
| Maximum Turn On Time | 100 μs | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Maximum Load Current 0.15 A | ||
Maximum Load Voltage 600 V ac | ||
Maximum Control Voltage 1.2 V | ||
Switching Type Zero Crossing | ||
Terminal Type Surface Mount | ||
Output Device Triac | ||
Package Style DIP6, SMT | ||
Maximum Turn On Time 100 μs | ||
