Sharp Solid State Relay, 0.3 A rms Load, PCB Mount, 600 V Load, 1.4 V Control

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
667-5192
Mfr. Part No.:
PR33MF51NSZF
Brand:
Sharp
Find similar products by selecting one or more attributes.
Select all

Brand

Sharp

Maximum Load Current

0.3 A rms

Mounting Type

PCB Mount

Maximum Load Voltage

600 V

Maximum Control Voltage

1.4 V

Switching Type

Non-Zero Crossing

Control Voltage Range

1.2 → 1.4 V dc

Output Device

Triac

Load Voltage Range

600V ac

Dimensions

9.66 x 6.5 x 3.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Length

9.66mm

Height

3.5mm

Operating Temperature Range

-30 → +85°C

Depth

6.5mm

Recently viewed