- RS Stock No.:
- 624-1897
- Mfr. Part No.:
- LC241
- Brand:
- Crydom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 624-1897
- Mfr. Part No.:
- LC241
- Brand:
- Crydom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Low Profile SIL SSR LC Series
Compact for high density PCB mount
AC load switching to 280Vac
Load currents to 2A
DC control
Zero-cross or Instant turn-on types available
Operating temperature -40 to +80°C
Dimensions: H12.7mm x W5.1mm x D24.1mm
AC load switching to 280Vac
Load currents to 2A
DC control
Zero-cross or Instant turn-on types available
Operating temperature -40 to +80°C
Dimensions: H12.7mm x W5.1mm x D24.1mm
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 1.5 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 280 V |
Maximum Control Voltage | 10 V |
Switching Type | Zero Cross |
Control Voltage Range | 4 → 10 V dc |
Minimum Load Current | 0.025 A |
Output Device | Triac |
Load Voltage Range | 12 → 280V ac |
Dimensions | 24.1 x 5.1 x 12.7mm |
Operating Temperature Range | -40 → +80°C |
Maximum Operating Temperature | +80°C |
Length | 24.1mm |
Height | 12.7mm |
Depth | 5.1mm |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 624-1897
- Mfr. Part No.:
- LC241
- Brand:
- Crydom