Sensata / Crydom Solid State Relay, 50 A Load, Panel Mount, 530 V rms Load, 32 V dc Control

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
622-2307
Mfr. Part No.:
MCPC4850E
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V rms

Minimum Load Voltage

330 V rms

Minimum Control Voltage

8 V dc

Maximum Control Voltage

32 V dc

Switching Type

DC

Control Voltage Range

8 → 32 V dc

Minimum Load Current

150 mA

Terminal Type

Screw

Load Voltage Range

330 → 530Vrms

Dimensions

45.7 x 58.4 x 19.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-20 → +80°C

Length

45.7mm

Height

19.8mm

Depth

58.4mm

COO (Country of Origin):
MX