Finder 38 Series Series Solid State Relay, 2 A Load, DIN Rail Mount, 240 V ac Load, 264 V Control
- RS Stock No.:
- 614-0198
- Mfr. Part No.:
- 3881 0240 8240
- Brand:
- Finder
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£23.61
(exc. VAT)
£28.33
(inc. VAT)
- RS Stock No.:
- 614-0198
- Mfr. Part No.:
- 3881 0240 8240
- Brand:
- Finder
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Maximum Load Current | 2 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 240 V ac | |
| Minimum Load Voltage | 12 V ac | |
| Maximum Control Voltage | 264 V | |
| Minimum Control Voltage | 184 V | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 184 → 264 V | |
| Minimum Load Current | 22 mA | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Maximum Turn On Time | 12 ms | |
| Load Voltage Range | 12 → 240V ac | |
| Series | 38 Series | |
| Dimensions | 87.9 x 6.2 x 70.4mm | |
| Length | 87.9mm | |
| Operating Temperature Range | -20 → +55°C | |
| Off State Leakage Current | 1.5 mA | |
| Height | 70.4mm | |
| Maximum Operating Temperature | +55°C | |
| Depth | 6.2mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Maximum Load Current 2 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 240 V ac | ||
Minimum Load Voltage 12 V ac | ||
Maximum Control Voltage 264 V | ||
Minimum Control Voltage 184 V | ||
Switching Type Zero Crossing | ||
Control Voltage Range 184 → 264 V | ||
Minimum Load Current 22 mA | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Maximum Turn On Time 12 ms | ||
Load Voltage Range 12 → 240V ac | ||
Series 38 Series | ||
Dimensions 87.9 x 6.2 x 70.4mm | ||
Length 87.9mm | ||
Operating Temperature Range -20 → +55°C | ||
Off State Leakage Current 1.5 mA | ||
Height 70.4mm | ||
Maximum Operating Temperature +55°C | ||
Depth 6.2mm | ||
Minimum Operating Temperature -20°C | ||
Solid state relay interfaces series 3881
6.2mm wide solid state relay interfaces, for assembly on 35mm DIN rail, ideal for PLC interfacing.
Connection by cage terminals.
Silent, with high switching speed and long service life.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip
Connection by cage terminals.
Silent, with high switching speed and long service life.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip
Approvals
CE, UL
