Schneider Electric Solid State Interface Relay, 28.8 V dc Control, 3 A Load, DIN Rail Mount
- RS Stock No.:
- 610-0594
- Mfr. Part No.:
- ABS2SC02EB
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 610-0594
- Mfr. Part No.:
- ABS2SC02EB
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Control Voltage | 28.8 V dc | |
| Maximum Load Current | 3 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 57.6 V dc | |
| Switching Type | DC | |
| Load Voltage Range | 5 → 57.6V dc | |
| Minimum Load Voltage | 5 V dc | |
| Terminal Type | Screw | |
| Output Device | PLC | |
| Depth | 17.5mm | |
| Minimum Load Current | 1 mA | |
| Length | 78mm | |
| Height | 74mm | |
| Maximum Turn On Time | 0.05ms | |
| Range | ABS-2 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 78 x 17.5 x 74mm | |
| Package Style | Module | |
| Manufacturer Part No. | ABS2SC02EB | |
| Operating Temperature Range | -5 → +55°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Control Voltage 28.8 V dc | ||
Maximum Load Current 3 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 57.6 V dc | ||
Switching Type DC | ||
Load Voltage Range 5 → 57.6V dc | ||
Minimum Load Voltage 5 V dc | ||
Terminal Type Screw | ||
Output Device PLC | ||
Depth 17.5mm | ||
Minimum Load Current 1 mA | ||
Length 78mm | ||
Height 74mm | ||
Maximum Turn On Time 0.05ms | ||
Range ABS-2 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +55°C | ||
Dimensions 78 x 17.5 x 74mm | ||
Package Style Module | ||
Manufacturer Part No. ABS2SC02EB | ||
Operating Temperature Range -5 → +55°C | ||
- COO (Country of Origin):
- FR
Relay interface series ABS2
Relay terminals for interfacing digital control signals exchanged in automation equipment between a PLC and other components.
The input interface is adapted for switching the input signals, the output interfaces for pre-actuator control
Display leds for input status.
Screw connection
DIN rail mounting.
The input interface is adapted for switching the input signals, the output interfaces for pre-actuator control
Display leds for input status.
Screw connection
DIN rail mounting.
