Schneider Electric Solid State Interface Relay, 28.8 V dc Control, 50 mA Load, DIN Rail Mount

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
610-0572
Mfr. Part No.:
ABS2EC01EB
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Control Voltage

28.8 V dc

Maximum Load Current

50 mA

Mounting Type

DIN Rail

Maximum Load Voltage

60 V dc

Switching Type

DC

Load Voltage Range

2 → 60V dc

Minimum Load Voltage

2 V dc

Terminal Type

Screw

Minimum Load Current

1 mA

Output Device

PLC

Length

78mm

Height

74mm

Depth

9.5mm

Maximum Turn On Time

0.05ms

Package Style

Module

Range

ABS-2

Maximum Operating Temperature

+55°C

Dimensions

78 x 9.5 x 74mm

Minimum Operating Temperature

-5°C

Manufacturer Part No.

ABS2EC01EB

Operating Temperature Range

-5 → +55°C

COO (Country of Origin):
FR

Relay interface series ABS2


Relay terminals for interfacing digital control signals exchanged in automation equipment between a PLC and other components.
The input interface is adapted for switching the input signals, the output interfaces for pre-actuator control
Display leds for input status.
Screw connection
DIN rail mounting.