Crouzet Solid State Relay, 20 A Load, DIN Rail Mount, 600 V ac Load, 32 V dc Control
- RS Stock No.:
- 547-3526
- Mfr. Part No.:
- GNR20DHZ
- Brand:
- Crouzet
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£52.40
(exc. VAT)
£62.88
(inc. VAT)
- RS Stock No.:
- 547-3526
- Mfr. Part No.:
- GNR20DHZ
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 20 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 600 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Minimum Control Voltage | 4 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 4 → 32 V dc | |
| Minimum Load Current | 100 mA | |
| Load Voltage Range | 48 → 600V ac | |
| Maximum Turn On Time | 8.33 ms | |
| Dimensions | 120.75 x 88.2 x 22.5mm | |
| Standards Met | CE, CSA, UL | |
| Depth | 22.5mm | |
| Height | 88.2mm | |
| Maximum Operating Temperature | +80°C | |
| Off State Leakage Current | 250 μA | |
| Operating Temperature Range | -20 → 80°C | |
| Length | 120.75mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 20 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 600 V ac | ||
Minimum Load Voltage 48 V ac | ||
Minimum Control Voltage 4 V dc | ||
Maximum Control Voltage 32 V dc | ||
Switching Type Zero Crossing | ||
Control Voltage Range 4 → 32 V dc | ||
Minimum Load Current 100 mA | ||
Load Voltage Range 48 → 600V ac | ||
Maximum Turn On Time 8.33 ms | ||
Dimensions 120.75 x 88.2 x 22.5mm | ||
Standards Met CE, CSA, UL | ||
Depth 22.5mm | ||
Height 88.2mm | ||
Maximum Operating Temperature +80°C | ||
Off State Leakage Current 250 μA | ||
Operating Temperature Range -20 → 80°C | ||
Length 120.75mm | ||
- COO (Country of Origin):
- MX

