Omron G3VM Series Solid State Relay, 0.11 A Load, Surface Mount, 350 V Load, 1.3 V Control
- RS Stock No.:
- 480-1273
- Mfr. Part No.:
- G3VM-351G
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 480-1273
- Mfr. Part No.:
- G3VM-351G
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 0.11 A | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 350 V | |
| Maximum Control Voltage | 1.3 V | |
| Minimum Load Current | 100 mA | |
| Contact Configuration | SPST | |
| Terminal Type | PCB Pin | |
| Output Device | MOSFET | |
| Package Style | SOP4 | |
| Load Voltage Range | 0 → 350V ac | |
| Series | G3VM | |
| Dimensions | 3.9 x 4.4 x 1.9mm | |
| Depth | 4.4mm | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Length | 3.9mm | |
| Height | 1.9mm | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 0.11 A | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 350 V | ||
Maximum Control Voltage 1.3 V | ||
Minimum Load Current 100 mA | ||
Contact Configuration SPST | ||
Terminal Type PCB Pin | ||
Output Device MOSFET | ||
Package Style SOP4 | ||
Load Voltage Range 0 → 350V ac | ||
Series G3VM | ||
Dimensions 3.9 x 4.4 x 1.9mm | ||
Depth 4.4mm | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Length 3.9mm | ||
Height 1.9mm | ||
Maximum Operating Temperature +85°C | ||
G3VM-351G MOS FET General Purpose Series SSR – Solid State Relay.
The G3VM-351G relay is part of the upgraded G3VM-S2 series offering a wealth of benefits. NO (normally open) through hole, SOP package relay with 4 PCB terminals and a load voltage of 350 V. This series relay is designed for switching minute and analogue signals.
Features and Benefits G3VM-351G General Purpose SSR – Solid Sate Relay.
MOS FET Solid state relay.
Surface mounted relay terminals.
Flat SOP package.
Contact form SPST-NO (1a) (normally open).
SMT relay.
4 Relay terminals.
Load voltage 350 V ac.
Load current 110 mA max.
Maximum resistance with output ON 35 Ω.
Current leakage when relay is open 1.5 nA max.
Capacitance between terminals 30 pF.
SSR -Turn ON time 1 ms max.
SSR -Turn OFF time 1 ms max.
Dielectric strength between I/O 1500 Vrms.
RoHS Compliant.
Surface mounted relay terminals.
Flat SOP package.
Contact form SPST-NO (1a) (normally open).
SMT relay.
4 Relay terminals.
Load voltage 350 V ac.
Load current 110 mA max.
Maximum resistance with output ON 35 Ω.
Current leakage when relay is open 1.5 nA max.
Capacitance between terminals 30 pF.
SSR -Turn ON time 1 ms max.
SSR -Turn OFF time 1 ms max.
Dielectric strength between I/O 1500 Vrms.
RoHS Compliant.
Additional Features G3VM-351G General Purpose SSR – Solid State Relay.
Long operational life.
Small leakage current.
SSR has excellent shock resistance.
High insulation.
Silent operation.
High-speed switching.
Control the micro analogue signal.
Photo-LED input.
Status output.
Compact
Small leakage current.
SSR has excellent shock resistance.
High insulation.
Silent operation.
High-speed switching.
Control the micro analogue signal.
Photo-LED input.
Status output.
Compact
Other Application Examples.
Test and measurement equipment.
Security equipment.
Amusement equipment.
Measurement devices.
Data loggers.
Broadband systems.
Security equipment.
Amusement equipment.
Measurement devices.
Data loggers.
Broadband systems.
