Omron Solid State Relay, 0.12 A Load, Surface Mount, 350 V Load, 1.3 V Control
- RS Stock No.:
- 480-1144
- Mfr. Part No.:
- G3VM-353H
- Brand:
- Omron
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 480-1144
- Mfr. Part No.:
- G3VM-353H
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 0.12 A | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 350 V | |
| Maximum Control Voltage | 1.3 V | |
| Minimum Load Current | 90 mA (Connection A), 90 mA (Connection B), 120 mA (Connection C) | |
| Terminal Type | PCB Pin | |
| Output Device | MOSFET | |
| Package Style | SOP6 | |
| Load Voltage Range | 0 → 350V ac | |
| Dimensions | 6.3 x 4.4 x 1.9mm | |
| Depth | 4.4mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Height | 1.9mm | |
| Length | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 0.12 A | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 350 V | ||
Maximum Control Voltage 1.3 V | ||
Minimum Load Current 90 mA (Connection A), 90 mA (Connection B), 120 mA (Connection C) | ||
Terminal Type PCB Pin | ||
Output Device MOSFET | ||
Package Style SOP6 | ||
Load Voltage Range 0 → 350V ac | ||
Dimensions 6.3 x 4.4 x 1.9mm | ||
Depth 4.4mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Height 1.9mm | ||
Length 6.3mm | ||
G3VM MOSFET SSR
Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions
