Omron G3VM Series Solid State Relay, 0.11 A Load, Surface Mount, 350 V Load, 1.3 V Control
- RS Stock No.:
- 480-1138
- Mfr. Part No.:
- G3VM-351H
- Brand:
- Omron
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 480-1138
- Mfr. Part No.:
- G3VM-351H
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 0.11 A | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 350 V | |
| Maximum Control Voltage | 1.3 V | |
| Minimum Load Current | 110 mA (Connection A), 110 mA (Connection B), 220 mA (Connection C) | |
| Contact Configuration | SPST | |
| Terminal Type | PCB Pin | |
| Output Device | MOSFET | |
| Package Style | SOP6 | |
| Load Voltage Range | 0 → 350V ac | |
| Series | G3VM | |
| Dimensions | 6.3 x 4.4 x 1.9mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Length | 6.3mm | |
| Height | 1.9mm | |
| Depth | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 0.11 A | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 350 V | ||
Maximum Control Voltage 1.3 V | ||
Minimum Load Current 110 mA (Connection A), 110 mA (Connection B), 220 mA (Connection C) | ||
Contact Configuration SPST | ||
Terminal Type PCB Pin | ||
Output Device MOSFET | ||
Package Style SOP6 | ||
Load Voltage Range 0 → 350V ac | ||
Series G3VM | ||
Dimensions 6.3 x 4.4 x 1.9mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Length 6.3mm | ||
Height 1.9mm | ||
Depth 4.4mm | ||
G3VM-351H MOS FET General Purpose Series SSR – Solid State Relay.
The G3VM-351H relay is part of the upgraded G3VM-S3 series offering a wealth of benefits. NO (normally open) through hole, SOP6 package relay with 6 PCB terminals and a load voltage of 350 V.
Features and Benefits G3VM-351H General Purpose SSR – Solid Sate Relay.
MOS FET Solid state relay.
Slim 2.1 mm high relay.
Surface mounted relay terminals.
SOP6 package.
Contact form SPST-NO (1a) (normally open).
Infrared LED (optically coupled).
6 Relay terminals.
Load voltage 350 V ac.
Load current 110 mA max.
Maximum resistance with output ON 35 Ω.
Current leakage when relay is open 1000 nA max.
Capacitance between terminals 30 pF.
SSR -Turn ON time 1 ms max.
SSR -Turn OFF time 1 ms max.
Dielectric strength between I/O 1500 Vrms.
RoHS Compliant.
Slim 2.1 mm high relay.
Surface mounted relay terminals.
SOP6 package.
Contact form SPST-NO (1a) (normally open).
Infrared LED (optically coupled).
6 Relay terminals.
Load voltage 350 V ac.
Load current 110 mA max.
Maximum resistance with output ON 35 Ω.
Current leakage when relay is open 1000 nA max.
Capacitance between terminals 30 pF.
SSR -Turn ON time 1 ms max.
SSR -Turn OFF time 1 ms max.
Dielectric strength between I/O 1500 Vrms.
RoHS Compliant.
Additional Features G3VM-351H General Purpose SSR – Solid State Relay.
Long operational life.
Small leakage current.
SSR has excellent shock resistance.
High insulation.
Silent operation.
High-speed switching.
Control the micro analogue signal.
Photo-LED input.
Status output.
Compact
Small leakage current.
SSR has excellent shock resistance.
High insulation.
Silent operation.
High-speed switching.
Control the micro analogue signal.
Photo-LED input.
Status output.
Compact
Other Application Examples.
Test and measurement equipment.
Communication equipment.
Amusement equipment.
Measurement devices.
Data loggers.
Broadband systems.
Semi-conductor test equipment.
Communication equipment.
Amusement equipment.
Measurement devices.
Data loggers.
Broadband systems.
Semi-conductor test equipment.
