Omron Solid State Relay, 2 A Load, PCB Mount, 264 V Load, 14.4 V Control
- RS Stock No.:
- 365-0721
- Mfr. Part No.:
- G3MB-202P 12DC
- Brand:
- Omron
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 365-0721
- Mfr. Part No.:
- G3MB-202P 12DC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 2 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 264 V | |
| Maximum Control Voltage | 14.4 V | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 9.6 → 14.4 V dc | |
| Minimum Load Current | 0.10 A | |
| Output Device | Triac | |
| Load Voltage Range | 100 → 240 V ac | |
| Dimensions | 24.5 x 5.5 x 20.5mm | |
| Depth | 5.5mm | |
| Maximum Operating Temperature | +80°C | |
| Height | 20.5mm | |
| Operating Temperature Range | -30 → +80°C | |
| Minimum Operating Temperature | -30°C | |
| Length | 24.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 2 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 264 V | ||
Maximum Control Voltage 14.4 V | ||
Switching Type Zero Crossing | ||
Control Voltage Range 9.6 → 14.4 V dc | ||
Minimum Load Current 0.10 A | ||
Output Device Triac | ||
Load Voltage Range 100 → 240 V ac | ||
Dimensions 24.5 x 5.5 x 20.5mm | ||
Depth 5.5mm | ||
Maximum Operating Temperature +80°C | ||
Height 20.5mm | ||
Operating Temperature Range -30 → +80°C | ||
Minimum Operating Temperature -30°C | ||
Length 24.5mm | ||
Approvals
UL; CSA
