Celduc XK Series Solid State Interface Relay, 30 V Control, 5 A Load, DIN Rail Mount
- RS Stock No.:
- 334-0288
- Mfr. Part No.:
- XKA70440
- Brand:
- Celduc
Image representative of range
Subtotal (1 unit)*
£51.07
(exc. VAT)
£61.28
(inc. VAT)
FREE delivery for orders over £50.00
- 16 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | £51.07 |
| 5 - 9 | £49.03 |
| 10 + | £48.01 |
*price indicative
- RS Stock No.:
- 334-0288
- Mfr. Part No.:
- XKA70440
- Brand:
- Celduc
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Control Voltage | 30 V | |
| Maximum Load Current | 5 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 440 V rms | |
| Control Voltage Range | 12 → 30, 8.5 → 30 V dc | |
| Switching Type | Zero Cross | |
| Load Voltage Range | 12 → 440V | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Depth | 17.2mm | |
| Height | 53mm | |
| Length | 76.4mm | |
| Minimum Load Current | 5 mA | |
| Output Device | Triac | |
| Series | XK | |
| Maximum Turn On Time | 10ms | |
| Special Features | Control Visualization By LED. | |
| Range | XK | |
| Maximum Operating Temperature | +80°C | |
| Dimensions | 76.4 x 17.2 x 53mm | |
| Standards Met | CE, EAC | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +80°C | |
| Manufacturer Part No. | XKA70440 | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Control Voltage 30 V | ||
Maximum Load Current 5 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 440 V rms | ||
Control Voltage Range 12 → 30, 8.5 → 30 V dc | ||
Switching Type Zero Cross | ||
Load Voltage Range 12 → 440V | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Depth 17.2mm | ||
Height 53mm | ||
Length 76.4mm | ||
Minimum Load Current 5 mA | ||
Output Device Triac | ||
Series XK | ||
Maximum Turn On Time 10ms | ||
Special Features Control Visualization By LED. | ||
Range XK | ||
Maximum Operating Temperature +80°C | ||
Dimensions 76.4 x 17.2 x 53mm | ||
Standards Met CE, EAC | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +80°C | ||
Manufacturer Part No. XKA70440 | ||
- COO (Country of Origin):
- FR
Non-pull-out vertical relays for DIN rail
Relays for controlling all types of loads.
These relays feature a high level of immunity to outside interference, a low off-state leakage current and a surge suppressor.

Related links
- Celduc XK Series Solid State Interface Relay 5 A Load, DIN Rail Mount
- Celduc XK Series Solid State Interface Relay 2 A Load, DIN Rail Mount
- Celduc XK Series Solid State Interface Relay 3 A Load, DIN Rail Mount
- Celduc XK Series Solid State Interface Relay 3 A Load, DIN Rail Mount
- Celduc XK Series Solid State Interface Relay 3 A Load, DIN Rail Mount
- Celduc XK Series Solid State Interface Relay 5 A Load, DIN Rail Mount
- Finder 38 Series Solid State Interface Relay 2 A Load, DIN Rail Mount
- RS PRO Solid State Interface Relay 100 mAdc Load, DIN Rail Mount
