Crouzet Solid State Relay, 50 A Load, Panel Mount, 280 V Load, 280 V Control
- RS Stock No.:
- 321-3007
- Mfr. Part No.:
- 84137121
- Brand:
- Crouzet
Stock information currently inaccessible
- RS Stock No.:
- 321-3007
- Mfr. Part No.:
- 84137121
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 50 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 280 V | |
| Maximum Control Voltage | 280 V | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 90 → 280 V ac | |
| Minimum Load Current | 100 mA | |
| Output Device | SCR | |
| Load Voltage Range | 48 → 660V ac | |
| Dimensions | 44.45 x 58.19 x 32.87mm | |
| Depth | 58.19mm | |
| Operating Temperature Range | -20 → +80°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Length | 44.45mm | |
| Height | 32.87mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 50 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 280 V | ||
Maximum Control Voltage 280 V | ||
Switching Type Zero Crossing | ||
Control Voltage Range 90 → 280 V ac | ||
Minimum Load Current 100 mA | ||
Output Device SCR | ||
Load Voltage Range 48 → 660V ac | ||
Dimensions 44.45 x 58.19 x 32.87mm | ||
Depth 58.19mm | ||
Operating Temperature Range -20 → +80°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Length 44.45mm | ||
Height 32.87mm | ||
- COO (Country of Origin):
- MX

Approvals
UL, cUL, CSA, TUV
