Finder Flange Mount Power Relay, DPST
- RS Stock No.:
- 285-8026
- Distrelec Article No.:
- 137-44-456
- Mfr. Part No.:
- 66.82.8.230.0300
- Brand:
- Finder
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8026
- Distrelec Article No.:
- 137-44-456
- Mfr. Part No.:
- 66.82.8.230.0300
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Contact Configuration | DPST | |
| Mounting Type | Flange Mount | |
| Series | 66 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Contact Configuration DPST | ||
Mounting Type Flange Mount | ||
Series 66 | ||
- COO (Country of Origin):
- ES
The power relay is a high-quality and reliable device designed for various applications. With its reinforced insulation between coil and contacts according to EN 60335-1, it ensures safety and protection. The relay features 2 pole changeover (DPDT) configuration with 30 A rated contacts, allowing for efficient power control. It can be mounted on PCB, flange, or 35 mm rail, providing versatility in installation. The Faston 250 connections simplify the wiring process, and the option of a Cadmium Free version makes it environmentally friendly. With its excellent electrical and mechanical life, this power relay is a dependable choice for industrial applications.
30 A rated contacts for efficient power control
Reinforced insulation for safety and protection
Multiple mounting options for versatile installation
Faston 250 connections for simplified wiring
Cadmium Free option available for environmental friendliness
Excellent electrical and mechanical life for reliability
Reinforced insulation for safety and protection
Multiple mounting options for versatile installation
Faston 250 connections for simplified wiring
Cadmium Free option available for environmental friendliness
Excellent electrical and mechanical life for reliability