- RS Stock No.:
- 236-8221
- Mfr. Part No.:
- GNR25DCRH
- Brand:
- Crouzet
Discontinued product
- RS Stock No.:
- 236-8221
- Mfr. Part No.:
- GNR25DCRH
- Brand:
- Crouzet
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Crouzet classic solid state relays have built-in overvoltage protection and LED input status indicator. They have instantaneous inductive loads with rated load current of 30A. They are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Operating voltage 24-500 VA
Housing material UL94 V-0
Baseplate material aluminium
LED input status indicator yellow
Housing material UL94 V-0
Baseplate material aluminium
LED input status indicator yellow
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 30 A rms |
Mounting Type | DIN Rail |
Maximum Load Voltage | 600 V ac/dc |
Minimum Load Voltage | 24 V ac/dc |
Switching Type | Random |
Minimum Load Current | 5 mA rms |
Series | GNR |