Crouzet GNR3 Series Solid State Relay, 25 A rms Load, DIN Rail Mount, 660 V ac/dc Load
- RS Stock No.:
- 236-8220
- Mfr. Part No.:
- GNR25ACZH
- Brand:
- Crouzet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-8220
- Mfr. Part No.:
- GNR25ACZH
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 25 A rms | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 660 V ac/dc | |
| Minimum Load Voltage | 24 V ac/dc | |
| Switching Type | Zero Cross | |
| Minimum Load Current | 5 mA rms | |
| Series | GNR3 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 25 A rms | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 660 V ac/dc | ||
Minimum Load Voltage 24 V ac/dc | ||
Switching Type Zero Cross | ||
Minimum Load Current 5 mA rms | ||
Series GNR3 | ||
- COO (Country of Origin):
- FR
The Crouzet classic solid state relays has 3 legs control and output overvoltage protection. It comes with special zero cross (resistive, inductive and capacitive loads) and rated load current of 25A. They are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Output voltage 24-660 VA
Housing material UL94 V-0
Baseplate material aluminium
Terminals screw type
Input status indicator LED green
Housing material UL94 V-0
Baseplate material aluminium
Terminals screw type
Input status indicator LED green
