Celduc SE-SS Series Solid State Relay, 25 mA Load, PCB Mount, 8 V dc Load, 32 V dc Control
- RS Stock No.:
- 231-3487
- Mfr. Part No.:
- SEC05003
- Brand:
- Celduc
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 231-3487
- Mfr. Part No.:
- SEC05003
- Brand:
- Celduc
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 25 mA | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 8 V dc | |
| Minimum Load Voltage | 3.5 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Minimum Control Voltage | 10 V dc | |
| Switching Type | DC | |
| Control Voltage Range | 10 → 32 V dc | |
| Range | SE-SS | |
| Number of Poles | 1 | |
| Terminal Type | Through Hole | |
| Relay Type | AC Interface Relay | |
| Maximum Turn On Time | 5ms | |
| Load Voltage Range | 3.5 → 8V dc | |
| Series | SE-SS | |
| Dimensions | 44 x 15 x 33mm | |
| Depth | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +90°C | |
| Off State Leakage Current | 0.1 mA | |
| Height | 33mm | |
| Length | 44mm | |
| Operating Temperature Range | -40 → +90°C | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 25 mA | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 8 V dc | ||
Minimum Load Voltage 3.5 V dc | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 10 V dc | ||
Switching Type DC | ||
Control Voltage Range 10 → 32 V dc | ||
Range SE-SS | ||
Number of Poles 1 | ||
Terminal Type Through Hole | ||
Relay Type AC Interface Relay | ||
Maximum Turn On Time 5ms | ||
Load Voltage Range 3.5 → 8V dc | ||
Series SE-SS | ||
Dimensions 44 x 15 x 33mm | ||
Depth 15mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +90°C | ||
Off State Leakage Current 0.1 mA | ||
Height 33mm | ||
Length 44mm | ||
Operating Temperature Range -40 → +90°C | ||
- COO (Country of Origin):
- FR

