Celduc SWT Series Solid State Relay, 5 A Load, DIN Rail Mount, 400 V rms Load, 30V ac/dc Control
- RS Stock No.:
- 231-0769
- Mfr. Part No.:
- SWT860330
- Brand:
- Celduc
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£145.94
(exc. VAT)
£175.13
(inc. VAT)
- RS Stock No.:
- 231-0769
- Mfr. Part No.:
- SWT860330
- Brand:
- Celduc
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 5 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 400 V rms | |
| Minimum Load Voltage | 24 V ac | |
| Maximum Control Voltage | 30V ac/dc | |
| Minimum Control Voltage | 10V ac/dc | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 10 → 30 V ac/dc | |
| Range | SWT Ready to use | |
| Minimum Load Current | 5 mA | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Output Device | Triac | |
| Relay Type | Three Phase Solid State Contactor | |
| Maximum Turn On Time | 10ms | |
| Load Voltage Range | 24 → 520V ac | |
| Series | SWT | |
| Dimensions | 83 x 76 x 72mm | |
| Depth | 76mm | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 83mm | |
| Standards Met | CE | |
| Off State Leakage Current | 3 mA | |
| Height | 72mm | |
| Operating Temperature Range | -40 → +100°C | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 5 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 400 V rms | ||
Minimum Load Voltage 24 V ac | ||
Maximum Control Voltage 30V ac/dc | ||
Minimum Control Voltage 10V ac/dc | ||
Switching Type Zero Crossing | ||
Control Voltage Range 10 → 30 V ac/dc | ||
Range SWT Ready to use | ||
Minimum Load Current 5 mA | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Output Device Triac | ||
Relay Type Three Phase Solid State Contactor | ||
Maximum Turn On Time 10ms | ||
Load Voltage Range 24 → 520V ac | ||
Series SWT | ||
Dimensions 83 x 76 x 72mm | ||
Depth 76mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Length 83mm | ||
Standards Met CE | ||
Off State Leakage Current 3 mA | ||
Height 72mm | ||
Operating Temperature Range -40 → +100°C | ||
- COO (Country of Origin):
- FR


