Celduc Solid State Relay, 12 A Load, Chassis Mount, 530 V rms Load, 30 V Control
- RS Stock No.:
- 231-0668
- Mfr. Part No.:
- SVT861394
- Brand:
- Celduc
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 231-0668
- Mfr. Part No.:
- SVT861394
- Brand:
- Celduc
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 12 A | |
| Mounting Type | Chassis Mount | |
| Maximum Load Voltage | 530 V rms | |
| Maximum Control Voltage | 30 V | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 8.5 → 30 V dc | |
| Minimum Load Current | 5 mA | |
| Output Device | Triac | |
| Maximum Turn On Time | 10 ms | |
| Dimensions | 100 x 76 x 56.5mm | |
| Maximum Operating Temperature | +100°C | |
| Depth | 76mm | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +100°C | |
| Length | 100mm | |
| Height | 56.5mm | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 12 A | ||
Mounting Type Chassis Mount | ||
Maximum Load Voltage 530 V rms | ||
Maximum Control Voltage 30 V | ||
Switching Type Zero Crossing | ||
Control Voltage Range 8.5 → 30 V dc | ||
Minimum Load Current 5 mA | ||
Output Device Triac | ||
Maximum Turn On Time 10 ms | ||
Dimensions 100 x 76 x 56.5mm | ||
Maximum Operating Temperature +100°C | ||
Depth 76mm | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +100°C | ||
Length 100mm | ||
Height 56.5mm | ||
- COO (Country of Origin):
- FR

