Omron G3VM Series Solid State Relay, 300 mA Load, Surface Mount, 50 V Load

Unavailable
RS will no longer stock this product.
RS Stock No.:
225-1616
Mfr. Part No.:
G3VM-51UV
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

300 mA

Mounting Type

Surface Mount

Maximum Load Voltage

50 V

Minimum Load Voltage

0 V

Range

Smissline

Contact Configuration

SPST

Output Device

Mosfet

Series

G3VM

COO (Country of Origin):
JP
The Omron G3VM series MOSFET Relay has current limiting internal resistor on the input side.It has load voltage 50 V and continuous load current of 0.3 A maximum.It has wide range of application in semiconductor test equipment, test & measurement equipment, communication equipment and data loggers.

Operating input forward voltage recommendation 5V (Typical)
High ambient operating temperature -40°C to +110°C
Surface mount