Crydom Solid State Relay, 110 A rms Load, Surface Mount, 280 V rms Load, 280 V rms Control
- RS Stock No.:
- 218-1965
- Mfr. Part No.:
- A24110
- Brand:
- Crydom
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£98.13
(exc. VAT)
£117.76
(inc. VAT)
- RS Stock No.:
- 218-1965
- Mfr. Part No.:
- A24110
- Brand:
- Crydom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 110 A rms | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 280 V rms | |
| Maximum Control Voltage | 280 V rms | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 90 → 280 V ac | |
| Minimum Load Current | 150 mA | |
| Output Device | SCR | |
| Load Voltage Range | 24 → 280V ac | |
| Dimensions | 58.4 x 45.7 x 23mm | |
| Depth | 45.7mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +80°C | |
| Length | 58.4mm | |
| Height | 23mm | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 110 A rms | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 280 V rms | ||
Maximum Control Voltage 280 V rms | ||
Switching Type Zero Crossing | ||
Control Voltage Range 90 → 280 V ac | ||
Minimum Load Current 150 mA | ||
Output Device SCR | ||
Load Voltage Range 24 → 280V ac | ||
Dimensions 58.4 x 45.7 x 23mm | ||
Depth 45.7mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +80°C | ||
Length 58.4mm | ||
Height 23mm | ||
Crydom Series 1 Solid State Relays
Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.
Features and Benefits
600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm
Note
Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet
Caution
Derating will limit the maximum load current at temperatures above 25 °C
Approvals
UL recognised component for Canada and US, VDE


Approvals
UL; CSA; VDE
Crydom Solid State Relay and Accessories

