Phoenix Contact PLC-OPT Series Solid State Interface Relay, 132 V ac Control, 10 mA Load, DIN Rail Mount
- RS Stock No.:
- 207-3300
- Mfr. Part No.:
- 2900372
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£303.20
(exc. VAT)
£363.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £30.32 | £303.20 |
*price indicative
- RS Stock No.:
- 207-3300
- Mfr. Part No.:
- 2900372
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Control Voltage | 132 V ac | |
| Maximum Load Current | 10 mA | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 253 V ac | |
| Minimum Control Voltage | 99 V dc, 108 V ac | |
| Control Voltage Range | 108 → 132 V ac; 99 → 121 V dc | |
| Switching Type | AC/DC | |
| Contact Configuration | SPST | |
| Load Voltage Range | 24 → 253V ac | |
| Minimum Load Voltage | 24 V ac | |
| Terminal Type | Push In | |
| Series | PLC-OPT | |
| Output Device | PLC | |
| Maximum Turn On Time | 10ms | |
| Range | PLC | |
| Manufacturer Part No. | 2900372 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Control Voltage 132 V ac | ||
Maximum Load Current 10 mA | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 253 V ac | ||
Minimum Control Voltage 99 V dc, 108 V ac | ||
Control Voltage Range 108 → 132 V ac; 99 → 121 V dc | ||
Switching Type AC/DC | ||
Contact Configuration SPST | ||
Load Voltage Range 24 → 253V ac | ||
Minimum Load Voltage 24 V ac | ||
Terminal Type Push In | ||
Series PLC-OPT | ||
Output Device PLC | ||
Maximum Turn On Time 10ms | ||
Range PLC | ||
Manufacturer Part No. 2900372 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay.
Mounting on DIN rail NS 35/7,5
1 N/O contact
Input: 120 V AC/110 V DC,
Output: 24 - 253 V AC/0.75 A
1 N/O contact
Input: 120 V AC/110 V DC,
Output: 24 - 253 V AC/0.75 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC-OPT Series Solid State Interface Relay 100 mA Load, DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay 132 V ac Control DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay DIN Rail Mount
- Phoenix Contact RIF-0-OPT Series Solid State Interface Relay 10 mA Load, DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay 253 V ac Control DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay 3 mA Load, DIN Rail Mount
