Better World
Schneider Electric SSL Series Solid State Interface Relay, 12 V dc Control, 2 A Load, Screw Fitting Mount
- RS Stock No.:
- 203-5206
- Mfr. Part No.:
- SSL1A12JDRPV
- Brand:
- Schneider Electric
38 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£35.05
(exc. VAT)
£42.06
(inc. VAT)
Units | Per unit |
1 + | £35.05 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 203-5206
- Mfr. Part No.:
- SSL1A12JDRPV
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
The Schneider Electric solid state relay pre assembled belongs to SSL series. It has -20°C to 70°C operating temperature.
Harmony relay range
IP20 certified
IP20 certified
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 12 V dc |
Maximum Load Current | 2 A |
Mounting Type | Screw Fitting |
Maximum Load Voltage | 250 V ac |
Minimum Control Voltage | 4 V dc |
Control Voltage Range | 4 → 12 V dc |
Switching Type | Random Voltage Switching |
Contact Configuration | SPST |
Load Voltage Range | 24 → 250V ac |
Minimum Load Voltage | 24 V ac |
Terminal Type | Screw |
Minimum Load Current | 0.07 A |
Output Device | SCR |
Series | SSL |
Better World Product | Yes |
Better World Verification | Green Premium |
Range | Harmony Relay |
Maximum Turn On Time | 5ms |
Manufacturer Part No. | SSL1A12JDRPV |
- RS Stock No.:
- 203-5206
- Mfr. Part No.:
- SSL1A12JDRPV
- Brand:
- Schneider Electric
Related links
- Schneider Electric Harmony Relay Series Solid State Interface...
- Sensata / Crydom DRA-CN Series Solid State Interface Relay 0.1 A...
- Sensata / Crydom Solid State Interface Relay 3.5 A Load, DIN Rail Mount
- Schneider Electric SSL Series Solid State Relay PCB Mount 12 V dc Control
- Schneider Electric Solid State Interface Relay 12 A Load, DIN Rail Mount
- Schneider Electric Harmony Relay Series Solid State Interface...
- Sensata / Crydom Solid State Interface Relay 2 A Load, DIN Rail Mount
- Omron G3RV-ST Series Solid State Interface Relay 2 A Load, DIN Rail Mount