Gefran GTT Series Solid State Relay, 120 A Load, DIN Rail Mount, 530 V ac Load, 10 V dc Control
- RS Stock No.:
- 183-3576
- Mfr. Part No.:
- GTT-120/480-0-VEN90 (480V/120A)
- Brand:
- Gefran
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£447.32
(exc. VAT)
£536.78
(inc. VAT)
- RS Stock No.:
- 183-3576
- Mfr. Part No.:
- GTT-120/480-0-VEN90 (480V/120A)
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 120 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 530 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Maximum Control Voltage | 10 V dc | |
| Minimum Control Voltage | 0 V dc | |
| Control Voltage Range | 0<arrow/>10 V dc | |
| Terminal Type | Screw | |
| Output Device | Relay | |
| Relay Type | Solid State Relay | |
| Series | GTT | |
| Load Voltage Range | 24 → 530V ac | |
| Dimensions | 127 x 108 x 142mm | |
| Operating Temperature Range | 0 → +80°C | |
| Length | 127mm | |
| Off State Leakage Current | <3 mA | |
| Maximum Operating Temperature | +80°C | |
| Height | 142mm | |
| Minimum Operating Temperature | 0°C | |
| Depth | 108mm | |
| Special Features | Command Input from Analogue Voltageor Current Signal or Potentiometer | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 120 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 530 V ac | ||
Minimum Load Voltage 24 V ac | ||
Maximum Control Voltage 10 V dc | ||
Minimum Control Voltage 0 V dc | ||
Control Voltage Range 0<arrow/>10 V dc | ||
Terminal Type Screw | ||
Output Device Relay | ||
Relay Type Solid State Relay | ||
Series GTT | ||
Load Voltage Range 24 → 530V ac | ||
Dimensions 127 x 108 x 142mm | ||
Operating Temperature Range 0 → +80°C | ||
Length 127mm | ||
Off State Leakage Current <3 mA | ||
Maximum Operating Temperature +80°C | ||
Height 142mm | ||
Minimum Operating Temperature 0°C | ||
Depth 108mm | ||
Special Features Command Input from Analogue Voltageor Current Signal or Potentiometer | ||
- COO (Country of Origin):
- IT
Switching at voltage zero crossing
Partialization of wave train power with dynamically optimized time cycle
Antiparallel double SCR
2 led for supply indication, ON state, 1 optional LED for load interrupt alarm
4000V isolation between input circuit and power output
MOV (varistor)
Optional monitoring of interrupted load
DIN rail mounting (standard), Panel mounting (optional)

