Broadcom Solid State Relay, 0.1 A Load, PCB Mount, 400 V Load, 0.8 V Control
- RS Stock No.:
- 178-3181
- Mfr. Part No.:
- ASSR-4128-002E
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-3181
- Mfr. Part No.:
- ASSR-4128-002E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Load Current | 0.1 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 400 V | |
| Minimum Load Voltage | -400 V | |
| Maximum Control Voltage | 0.8 V | |
| Minimum Control Voltage | 0 V | |
| Switching Type | AC | |
| Control Voltage Range | 0 → 0.8 V | |
| Terminal Type | PCB Pin | |
| Contact Configuration | DPST | |
| Output Device | MOSFET | |
| Package Style | DIP8 | |
| Maximum Turn On Time | 5 ms | |
| Load Voltage Range | -400 → 400V | |
| Dimensions | 9.65 x 6.35 x 3.56mm | |
| Operating Temperature Range | -40 → +85°C | |
| Length | 9.65mm | |
| Off State Leakage Current | 1 μA | |
| Height | 3.56mm | |
| Depth | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Load Current 0.1 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 400 V | ||
Minimum Load Voltage -400 V | ||
Maximum Control Voltage 0.8 V | ||
Minimum Control Voltage 0 V | ||
Switching Type AC | ||
Control Voltage Range 0 → 0.8 V | ||
Terminal Type PCB Pin | ||
Contact Configuration DPST | ||
Output Device MOSFET | ||
Package Style DIP8 | ||
Maximum Turn On Time 5 ms | ||
Load Voltage Range -400 → 400V | ||
Dimensions 9.65 x 6.35 x 3.56mm | ||
Operating Temperature Range -40 → +85°C | ||
Length 9.65mm | ||
Off State Leakage Current 1 μA | ||
Height 3.56mm | ||
Depth 6.35mm | ||
