Celduc SMR Series Solid State Relay, 25 A Load, Panel Mount, 30 V dc Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-7276
Mfr. Part No.:
SMR8621520
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Maximum Load Current

25 A

Mounting Type

Panel Mount

Minimum Control Voltage

12 V dc

Maximum Control Voltage

30 V dc

Switching Type

Zero Cross

Control Voltage Range

12 → 30 V dc

Minimum Load Current

5 mA

Range

sightpac

Number of Poles

3

Terminal Type

Push In

Output Device

Triac

Relay Type

Solid State Relay

Maximum Turn On Time

0.5 cycles

Load Voltage Range

24 → 520V ac

Series

SMR

Dimensions

45 x 48.1 x 100mm

Length

45mm

Maximum Operating Temperature

+100°C

Off State Leakage Current

1 mA

Minimum Operating Temperature

-40°C

Height

100mm

Standards Met

CE, EAC, cURus

Depth

48.1mm

Special Features

Green LED Visualization, Spring Power Terminals

Operating Temperature Range

-40 → +100°C

COO (Country of Origin):
FR
Superior design, easy to install, optimum lifespan and price-eectiveness are delivered with the new generation of three-phase Solid State Relays :cel3pac and sightpac ranges.

Three-phase SSRs
Input connector and spring power terminals