Celduc SMB Series Solid State Relay, 75 A Load, Panel Mount, 30 V dc Control
- RS Stock No.:
- 173-7274
- Mfr. Part No.:
- SMB8670910
- Brand:
- Celduc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-7274
- Mfr. Part No.:
- SMB8670910
- Brand:
- Celduc
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 75 A | |
| Mounting Type | Panel Mount | |
| Maximum Control Voltage | 30 V dc | |
| Minimum Control Voltage | 4 V dc | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 4 → 30 V dc | |
| Minimum Load Current | 5 mA | |
| Range | sightpac | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Output Device | Thyristor | |
| Relay Type | Solid State Relay | |
| Load Voltage Range | 24 → 520V ac | |
| Maximum Turn On Time | 0.5 cycles | |
| Series | SMB | |
| Dimensions | 100 x 48.1 x 45mm | |
| Height | 45mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Off State Leakage Current | 1 mA | |
| Length | 100mm | |
| Operating Temperature Range | -40 → +85°C | |
| Special Features | Direct Copper Bonding (DCB) Technology, Zero Cross | |
| Standards Met | CE, EAC, cURus | |
| Depth | 48.1mm | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 75 A | ||
Mounting Type Panel Mount | ||
Maximum Control Voltage 30 V dc | ||
Minimum Control Voltage 4 V dc | ||
Switching Type Zero Cross | ||
Control Voltage Range 4 → 30 V dc | ||
Minimum Load Current 5 mA | ||
Range sightpac | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Output Device Thyristor | ||
Relay Type Solid State Relay | ||
Load Voltage Range 24 → 520V ac | ||
Maximum Turn On Time 0.5 cycles | ||
Series SMB | ||
Dimensions 100 x 48.1 x 45mm | ||
Height 45mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Off State Leakage Current 1 mA | ||
Length 100mm | ||
Operating Temperature Range -40 → +85°C | ||
Special Features Direct Copper Bonding (DCB) Technology, Zero Cross | ||
Standards Met CE, EAC, cURus | ||
Depth 48.1mm | ||
- COO (Country of Origin):
- FR
Superior design, easy to install, optimum lifespan and price-eectiveness are delivered with the new generation of three-phase Solid State Relays :cel3pac and sightpac ranges.
2 leg three-phase SSRs
