Sensata / Crydom GN Series Solid State Relay, 10 A Load, Panel Mount, 280 V ac Load, 280 V ac Control
- RS Stock No.:
- 171-8292
- Mfr. Part No.:
- 84137001
- Brand:
- Sensata / Crydom
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£54.67
(exc. VAT)
£65.60
(inc. VAT)
- RS Stock No.:
- 171-8292
- Mfr. Part No.:
- 84137001
- Brand:
- Sensata / Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 10 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 280 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Maximum Control Voltage | 280 V ac | |
| Minimum Control Voltage | 90 V ac | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 90 → 280 V ac | |
| Minimum Load Current | 500 mA | |
| Terminal Type | Screw | |
| Relay Type | AC | |
| Series | GN | |
| Maximum Turn On Time | 20ms | |
| Load Voltage Range | 24 → 280V ac | |
| Dimensions | 58.8 x 44.5 x 30.9mm | |
| Maximum Operating Temperature | +80°C | |
| Off State Leakage Current | 0.1 mA | |
| Length | 58.8mm | |
| Operating Temperature Range | -40 → +80°C | |
| Depth | 44.5mm | |
| Special Features | Current Rating 10 and 125 Amps, Output Voltage 24-280 VAC and 48-660 VAC, LED Input Status Indicator | |
| Standards Met | CE, EN 60950-1, UL | |
| Height | 30.9mm | |
| Capacitance | 8pF | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 10 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 280 V ac | ||
Minimum Load Voltage 24 V ac | ||
Maximum Control Voltage 280 V ac | ||
Minimum Control Voltage 90 V ac | ||
Switching Type Zero Cross | ||
Control Voltage Range 90 → 280 V ac | ||
Minimum Load Current 500 mA | ||
Terminal Type Screw | ||
Relay Type AC | ||
Series GN | ||
Maximum Turn On Time 20ms | ||
Load Voltage Range 24 → 280V ac | ||
Dimensions 58.8 x 44.5 x 30.9mm | ||
Maximum Operating Temperature +80°C | ||
Off State Leakage Current 0.1 mA | ||
Length 58.8mm | ||
Operating Temperature Range -40 → +80°C | ||
Depth 44.5mm | ||
Special Features Current Rating 10 and 125 Amps, Output Voltage 24-280 VAC and 48-660 VAC, LED Input Status Indicator | ||
Standards Met CE, EN 60950-1, UL | ||
Height 30.9mm | ||
Capacitance 8pF | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MX
Output voltage 24-280 VAC and 48-660 VAC
LED Input Status Indicator
Improved SEMS screw and washer
Redesigned housing with anti-rotation barrier

