Infineon PVN012 Series Solid State Relay, 4.5 A Load, Surface Mount
- RS Stock No.:
- 165-5792
- Mfr. Part No.:
- PVN012SPBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-5792
- Mfr. Part No.:
- PVN012SPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Load Current | 4.5 A | |
| Mounting Type | Surface Mount | |
| Switching Type | AC/DC | |
| Number of Poles | 1 | |
| Output Device | MOSFET | |
| Series | PVN012 | |
| Dimensions | 8.63 x 6.47 x 3.42mm | |
| Operating Temperature Range | -40 → +85°C | |
| Height | 3.4mm | |
| Capacitance | 1pF | |
| Length | 8.6mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Load Current 4.5 A | ||
Mounting Type Surface Mount | ||
Switching Type AC/DC | ||
Number of Poles 1 | ||
Output Device MOSFET | ||
Series PVN012 | ||
Dimensions 8.63 x 6.47 x 3.42mm | ||
Operating Temperature Range -40 → +85°C | ||
Height 3.4mm | ||
Capacitance 1pF | ||
Length 8.6mm | ||
Minimum Operating Temperature -40°C | ||
Depth 6.5mm | ||
- COO (Country of Origin):
- PH
