Omron G3RV-SR Solid State Interface Relay 18 to 30 V dc DIN Rail Push-in
- RS Stock No.:
- 111-3014
- Mfr. Part No.:
- G3RV-SR500-A DC24
- Brand:
- Omron
Subtotal (1 unit)*
£40.24
(exc. VAT)
£48.29
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 157 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £40.24 |
*price indicative
- RS Stock No.:
- 111-3014
- Mfr. Part No.:
- G3RV-SR500-A DC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Control Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Control Voltage 24V dc | ||
- COO (Country of Origin):
- JP
G3RV-SR500-A DC24 – I/O Low Profile SSR - Solid State Relay 6.2 mm Wide.
When 1113014 is no longer for sale, please see RS article 2711868 for the updated version in the new range of relays from Omron.
This I/O SSR-Solid state relay has a lower profile up to 25% of other standard SSR allowing further downsizing of the control panel. An optimal slim design relay that includes high frequency and high speed opening and closing of the SSR –solid state relay.
Features and Benefits G3RV-SR500-A DC24 I/O Slim SSR – Solid State Relay.
• Push-In Plus terminal.
• Release lever for easy relay locking and release.
• 60% Reduced wiring time.
• AC Applicable output load.
• Zero cross function.
• Rated input voltage 24 V dc.
• Slim compact design.
• High frequency.
• High speed opening and closing.
• Easy wiring.
SSR – Solid State Relay Input Rating at ambient 25°C.
• Rated Current DC – 12 mA.
• Must operate voltage 21.6 V max.
• Must release voltage 1 V min.
• Input voltage ±10% of rated voltage.
SSR – Solid State Relay Output.
• Rated load voltage 100 to 240 V ac, 50/60 Hz.
• Load voltage range75 to 264 V ac, 50/60 Hz.
• Load current 0.1 to 2 A at ambient temperature 25°C.
• Inrush current resistance 30 A, 60 hZ, 1 cycle.
• Applicable load capacity 400 W, output voltage 200 V ac.
Additional Features of G3RV-SR500-A DC24 SSR – Solid State Relay.
• Operate time 1/2 cycle of load power supply +1 ms max.
• Release time 60 ms max.
• Output ON voltage drop 1.6 V (RMS) max.
• Leaked current 5 mA max at 200 V ac, 50/60 Hz.
• Vibration resistance – malfunction 10 to 55 to 10 Hz double amplitude.
• Shock resistance 300 m/s².
• Ambient operating temperature -30°C to +55°C.
• Relay weight 38 g.
• IP 20
• Load category LC-A.
• Rated insulation voltage 240 V.
Suitable SSR – Solid State DIN Rails.
• Part number PFP-100N – 1 m DIN relay, Stock number 8278403.
• Part number PFP-50N – 0.5 m DIN relay, Stock number 8278400.
Suitable End Plate for the SSR –Solid State Relay.
• Part number PFP-M, stock number 8278419.
Suitable Spacer Plate for the SSR- Solid State Relay.
• Part number PFP-S, Stock number 8278412.
What does Zero Cross Function mean in SSR in Solid State Relays?
• Zero cross function will allow the relay to turn ON when the AC load power supply approaches 0 V suppressing any noise generated with a sudden load current increase. Zero cross function is effective across 2 types of noise, noise on power lines and noise emitted into open space.
G3RV-SR Slim I/O Solid State Relay
Omron G3RV-SR slim I/O solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G3RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.
High frequency
High-speed opening and closing
Switching capacity up to 3 A (DC), and 2 A (AC).
LED operating status
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Standards
UL 508, E64562. CE, TUV.
Related links
- Omron G3RV-SR Series Solid State Interface Relay 2 A Load, DIN Rail Mount
- Omron G3RV-SR Series Solid State Interface Relay 3 A Load, DIN Rail Mount
- Omron G3RV-SR Series Solid State Interface Relay 3 A Load, DIN Rail Mount
- Omron G3RV-SR Series Solid State Interface Relay 2 A Load, DIN Rail Mount
- Omron G3RV-SR Series Solid State Interface Relay 2 A Load, DIN Rail Mount
- Omron G3RV-SR Series Solid State Interface Relay 3 A Load, DIN Rail Mount
- Omron G3RV-SR Series Solid State Interface Relay 2 A Load, DIN Rail Mount
- Omron G3RV-SR Series Solid State Interface Relay 3 A Load, DIN Rail Mount
