Sensata / Crydom Solid State Relay, 50 A Load, Chassis Mount, 530 V rms Load, 32 V Control
- RS Stock No.:
- 480-645
- Mfr. Part No.:
- GN050DSR
- Brand:
- Sensata / Crydom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£261.05
(exc. VAT)
£313.26
(inc. VAT)
- RS Stock No.:
- 480-645
- Mfr. Part No.:
- GN050DSR
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 50 A | |
| Mounting Type | Chassis Mount | |
| Maximum Load Voltage | 530 V rms | |
| Maximum Control Voltage | 32 V | |
| Control Voltage Range | 4 → 32 V dc | |
| Minimum Load Current | 100 mA | |
| Output Device | SCR | |
| Load Voltage Range | 48 → 530V ac | |
| Dimensions | 103.89 x 79.74 x 35.43mm | |
| Maximum Operating Temperature | +80°C | |
| Depth | 79.74mm | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +80°C | |
| Height | 35.43mm | |
| Length | 101.28mm | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 50 A | ||
Mounting Type Chassis Mount | ||
Maximum Load Voltage 530 V rms | ||
Maximum Control Voltage 32 V | ||
Control Voltage Range 4 → 32 V dc | ||
Minimum Load Current 100 mA | ||
Output Device SCR | ||
Load Voltage Range 48 → 530V ac | ||
Dimensions 103.89 x 79.74 x 35.43mm | ||
Maximum Operating Temperature +80°C | ||
Depth 79.74mm | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +80°C | ||
Height 35.43mm | ||
Length 101.28mm | ||
- COO (Country of Origin):
- MX

