Sensata / Crydom Solid State Relay, 25 A Load, Panel Mount, 280 V Load, 15 V Control
- RS Stock No.:
- 480-605
- Mfr. Part No.:
- 84140800
- Brand:
- Sensata / Crydom
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 480-605
- Mfr. Part No.:
- 84140800
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 25 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 280 V | |
| Maximum Control Voltage | 15 V | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 4 → 15 V dc | |
| Minimum Load Current | 100 mA | |
| Output Device | SCR | |
| Load Voltage Range | 24 → 280V ac | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 57.2mm | |
| Operating Temperature Range | -40 → +80°C | |
| Height | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 25 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 280 V | ||
Maximum Control Voltage 15 V | ||
Switching Type Zero Cross | ||
Control Voltage Range 4 → 15 V dc | ||
Minimum Load Current 100 mA | ||
Output Device SCR | ||
Load Voltage Range 24 → 280V ac | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
Length 57.2mm | ||
Operating Temperature Range -40 → +80°C | ||
Height 22.5mm | ||
- COO (Country of Origin):
- MX
280V Dual AC Output Relays
Dual AC output relays
Dual input channels for independent output operation
Direct bond copper substrate
Back-to-back SCR output for heavy industrial loads
Locking connector
4000 Vac optical isolation
No external transient protection required (internal TVS)
CE Compliant
Dual input channels for independent output operation
Direct bond copper substrate
Back-to-back SCR output for heavy industrial loads
Locking connector
4000 Vac optical isolation
No external transient protection required (internal TVS)
CE Compliant
Note
Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet
Approvals
UL/cUL Recognized
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
