RS PRO Solid State Relay, 5 A Load, PCB Mount, 280 V Load, 32 V Control

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
476-646P
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Load Current

5 A

Mounting Type

PCB Mount

Maximum Load Voltage

280 V

Maximum Control Voltage

32 V

Switching Type

Zero Crossing

Control Voltage Range

15 → 32 V dc

Minimum Load Current

0.1 A

Output Device

Triac

Load Voltage Range

48 → 280V ac

Dimensions

43.8 x 9.5 x 29.5mm

Length

43.8mm

Depth

9.5mm

Height

29.5mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN