Gefran Solid State Relay, 18 A Load, Panel Mount, 400 V Load, 32 V Control
- RS Stock No.:
- 177-923
- Mfr. Part No.:
- GI 6/400-0-0
- Brand:
- Gefran
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-923
- Mfr. Part No.:
- GI 6/400-0-0
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 18 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 400 V | |
| Maximum Control Voltage | 32 V | |
| Control Voltage Range | 5 → 32 V dc | |
| Load Voltage Range | 24 → 240V ac | |
| Dimensions | 103.5 x 73 x 43.5mm | |
| Operating Temperature Range | -20 → +50°C | |
| Length | 103.5mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Depth | 73mm | |
| Height | 43.5mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 18 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 400 V | ||
Maximum Control Voltage 32 V | ||
Control Voltage Range 5 → 32 V dc | ||
Load Voltage Range 24 → 240V ac | ||
Dimensions 103.5 x 73 x 43.5mm | ||
Operating Temperature Range -20 → +50°C | ||
Length 103.5mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Depth 73mm | ||
Height 43.5mm | ||
- COO (Country of Origin):
- IT
