Siemens 25A Solid Link for LV HRC Fuses

Unavailable
RS will no longer stock this product.
RS Stock No.:
860-8447
Mfr. Part No.:
3NA7810
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Fuse Type

LV HRC

Current Rating

25A

Height

77.8mm

Width

21mm

Length

52.5mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE