SMC Solenoid Valve VXZ262LLK, 2 port(s) , NC, 230 V ac, 1in
- RS Stock No.:
- 893-8486
- Mfr. Part No.:
- VXZ262LLK
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 893-8486
- Mfr. Part No.:
- VXZ262LLK
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 230 V ac | |
| Number of Ports | 2 | |
| Connection Size | 1in | |
| Connection | 1 in G | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Water | |
| Type | 2/2 | |
| Orifice Diameter | 25mm | |
| Body Material | Stainless Steel | |
| Series | VXZ | |
| Maximum Working Pressure | 7 bar | |
| Operating Temperature Range | -20 → +60 °C | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Thread Standard or Connection Type | G | |
| Connection Gender | Female | |
Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 230 V ac | ||
Number of Ports 2 | ||
Connection Size 1in | ||
Connection 1 in G | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Water | ||
Type 2/2 | ||
Orifice Diameter 25mm | ||
Body Material Stainless Steel | ||
Series VXZ | ||
Maximum Working Pressure 7 bar | ||
Operating Temperature Range -20 → +60 °C | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
Thread Standard or Connection Type G | ||
Connection Gender Female | ||
- COO (Country of Origin):
- JP
VXZ2-A Two Port Pilot Operated Solenoid Valve
Pilot operated solenoid valve range from SMCs VXZ series suitable for water, low pressure and vacuum applications. Redesigned by SMC to be 27% lighter and 4% smaller than the current model the VXZ is ideally suited lightweight and compact machinery where space is limited. The VXZ is suitable for use in a variety of applications including cooling systems, segmentation of pneumatic lines and exhaust valve in vacuum lines. Available in piping sizes from 1/4 to 1 and 10 and 12mm one touch fittings
Improved off response time
Low Noise, Reduce impact noise when operating
More compact design, 4% smaller than existing version
Brass or stainless steel body
One touch fitting variants have a resin body
Improved armature durability
Low Noise, Reduce impact noise when operating
More compact design, 4% smaller than existing version
Brass or stainless steel body
One touch fitting variants have a resin body
Improved armature durability
